Low

MULTICOMP  8588-0173  RJ11 MODULAR PLUG, 4P4C, 1 PORT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 52N9463
  • Manufacturer Part No 8588-0173

Product Information


  • Connector Type: RJ11
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Plug
  • LAN Category: -
  • No. of Contacts: 4
  • No. of Ports: 1
  • No. of Positions: 4
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/836
  •  132/840

Availability

Availability:  74

(Available until stock is exhausted)


  • 74 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.97

Buy

Price

Quantity List Price Your Price
1 - 99 $7.92
100 - 249 $6.81
250 - 499 $6.10
500 - 999 $5.58
1000+ $5.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M2623
P 126

P 126

LUMBERG

RJ10 MODULAR PLUG, 4 POSITION, 1 PORT

RJ10 MODULAR PLUG, 4 POSITION, 1 PORT; Connector Type:RJ10; Product Range:-; Gender:Plug; No. of Contacts:4; No. of Positions:4; No. of Ports:1; LAN Category:-; Contact Termination Type:Crimp; Contact Plating:Gold ;RoHS Compliant: Yes

5,010

1+ $0.236 250+ $0.212 500+ $0.189 1000+ $0.17 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought