Please refer to product description
- Manufacturer:
- MULTICOMP (FORMERLY FROM SPC)
- Newark Part Number:
- 52N9460
- Manufacturer Part No:
- 8588-0170
-
- Technical Data Sheet (277.57KB) EN
- TELEPHONE CORD RJ11-RJ11 4WAY 15FTSILVER
- No. of Conductors: 4
- Cable Length - Imperial: 15ft
- Cable Length - Metric: 4.6m
- Connector Type A: RJ11 Plug
- Connector Type B: RJ11 Plug
- Jacket Color: Silver
- Cable Length: 15ft
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
2411 / 1312411 / 130
2411 / 129
Availability
|
Availability:
1309 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 99 | $4.93 | $1.43 |
| 100 - 249 | $3.94 | $1.43 |
| 250 - 499 | $3.58 | $1.43 |
| 500 - 999 | $3.30 | $1.43 |
| 1000+ | $3.05 | $1.43 |
|
|
- RoHS Compliance: Yes


