Please refer to product description
- Manufacturer:
- MULTICOMP (FORMERLY FROM SPC)
- Newark Part Number:
- 52N9441
- Manufacturer Part No:
- 8588-0084
-
- Technical Data Sheet (110.61KB) EN
- TELEPHONE CORD, MODULAR, 4WAY, 12FT
- No. of Conductors: 4
- Cable Length - Imperial: 12ft
- Cable Length - Metric: 3.66m
- Connector Type A: 4P4C Handset Modular Plug
- Connector Type B: 4P4C Handset Modular Plug
- Jacket Color: Almond
- RoHS Compliant: No
Catalog Page/Catalog Number:
2411 / 1312411 / 130
2411 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 4 | $8.57 | $1.65 |
| 5 - 9 | $7.89 | $1.65 |
| 10 - 24 | $7.26 | $1.65 |
| 25 - 49 | $6.69 | $1.65 |
| 50 - 99 | $6.19 | $1.65 |
| 100+ | $5.79 | $1.65 |
|
|
- RoHS Compliance:
No

