Low

MULTICOMP (FORMERLY FROM SPC)  8588-0075  MODULAR, PHONE LINE SPLITTER, 6-CONDUCTOR, IVORY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Phone Line Splitter
  • Color: Ivory
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2411

Availability

Availability:  10,244

(Available until stock is exhausted)


  • 10,244 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.46

Buy

Price

Quantity List Price
1 - 1 $2.46
2 - 4 $2.04
5 - 9 $1.88
10 - 24 $1.78
25 - 49 $1.72
50 - 99 $1.65
100 - 999999999 $1.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67W2251
8588-0075A
Technical Data Sheet}  

8588-0075A

MULTICOMP

MODULAR SPLITTER, 2 x 6P6C JACK - 6P6C PLUG

MODULAR SPLITTER, 2 x 6P6C JACK - 6P6C PLUG; Connector Type:Modular Splitter; Convert From Connector:RJ12; Convert From Gender:Jack; Convert From Positions:12; Convert To Connector:RJ12; Convert To Gender:Plug; Convert To Positions:6;RoHS Compliant: Yes

  Write a Review | Ask a Question

348

1+ $2.45 100+ $1.97 250+ $1.81 500+ $1.66 more…

Buy
  • 348 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
16F2926
30-9646
Technical Data Sheet}
No Not RoHS compliant

30-9646

GC ELECTRONICS

MODULAR CONNECTOR

MODULAR CONNECTOR; Connector Type:Adaptor, In-Line; Convert From Connector:-; Convert From Gender:Jack; Convert From Positions:6; Convert To Connector:-; Convert To Gender:Jack; Convert To Positions:12; Color:White; No. of Contacts:6;RoHS Compliant: No

  Write a Review | Ask a Question

0

10+ $2.96 25+ $2.83 50+ $2.71 100+ $2.52

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought