Low

MULTICOMP  AUG-95-10PK  LAMP, INCANDESCENT, MINI BAYONET, 130V, 2.6W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 53M5350
  • Manufacturer Part No AUG-95-10PK

Product Information


  • Average Bulb Life: 2000h
  • Bulb Size: T-3 1/4
  • Lamp Base Type: Miniature Bayonet
  • MSCP: 0.2
  • Power Rating: 2.6W
  • SVHC: To Be Advised
  • Supply Voltage: 130V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1369
  •  130/1357

Availability

Availability:  207


  • 207 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.72

Buy

Price

Quantity List Price
1 - 24 $8.72
25 - 49 $7.68
50 - 99 $6.88
100 - 249 $6.00
250+ $5.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2328
8-3995

8-3995

CML INNOVATIVE TECHNOLOGIES

LAMP, INCANDESCENT, MINI BAYONET, 130V

LAMP, INCANDESCENT, MINI BAYONET, 130V; Supply Voltage:130V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-3 1/4; Power Rating:-; MSCP:0.2; Average Bulb Life:2000h ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.11 250+ $0.942 500+ $0.909 1000+ $0.869

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought