Low

755-10PK - 

Incandescent Lamp, 6.3 V, BA9s, T-3 1/4, 0.33, 20000 h

755-10PK - Incandescent Lamp, 6.3 V, BA9s, T-3 1/4, 0.33, 20000 h

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
755-10PK
Newark Part No.:
12P6322
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.3V
:
BA9s
:
T-3 1/4
:
0.33
:
20000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 755-10PK is a 6.3V Incandescent Lamp with BA9s lamp base. The bayonet lamp with C-2R filament, 0.33 mean spherical candle power, T-3 1/4 bulb, 20000 hours average bulb life.
  • 0.945W Power rating
  • 0.15A Current rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

315 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$3.46 $ 3.46
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.46
25 + $3.05
50 + $2.73
100 + $2.38
250 + $2.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Need holder for bulb 755?

Details: 
Can you suggest a suitable holder for incandescent bulb (part number 755)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of lamp socket which can hold this lamp is LH15 from CML.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:14.290-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12P6322, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.