Low

7219-10PK - 

Incandescent Lamp, 12 V, Wire Leaded, T-1 (3mm), 0.15, 10000 h

7219-10PK - Incandescent Lamp, 12 V, Wire Leaded, T-1 (3mm), 0.15, 10000 h

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
7219-10PK
Newark Part No.:
53M5340
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
Wire Leaded
:
T-1 (3mm)
:
0.15
:
10000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7219-10PK is a 12V Incandescent Lamp with wire Leaded lamp base. The wire leaded lamp with C-2F filament, 0.15 mean spherical candle power, T-1 (3mm) bulb, 10000 hours average bulb life.
  • 0.72W Power rating
  • 0.06A Current rating

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$3.44 $ 3.44
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.44
25 + $3.03
50 + $2.71
100 + $2.36
250 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.