Low

MULTICOMP  25-7510  ADAPTER, PHONO JACK-BNC PLUG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 66K8034
  • Manufacturer Part No 25-7510

Product Information


  • Connector Type: Intra Series Coaxial
  • Convert From Gender: Jack
  • Convert From Positions: 1
  • Convert To Gender: Plug
  • Convert To Positions: 1
  • Inter Series Connector A: RCA / Phono
  • Inter Series Connector B: BNC Coaxial
  • SVHC: To Be Advised
  • Series: BNC

Find similar products  grouped by common attribute

Availability

Availability:  122

(Available until stock is exhausted)


  • 122 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.694

Buy

Price

Quantity List Price Your Price
1 - 99 $3.50 Promotional price $0.694
100 - 249 $2.72 Promotional price $0.694
250 - 499 $2.45 Promotional price $0.694
500 - 999 $2.25 Promotional price $0.694
1000+ $2.06 Promotional price $0.694

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66W7744
25-7510A

25-7510A

MULTICOMP

ADAPTER, COAXIAL, BNC PLUG- RCA JACK

ADAPTER, COAXIAL, BNC PLUG- RCA JACK; Series:-; Connector Type:Adapter; Inter Series Connector A:BNC Coaxial; Convert From Positions:-; Convert From Gender:Plug; Inter Series Connector B:RCA / Phono; Convert To Positions:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

811

1+ $1.84 Promotional price 50+ $1.84 Promotional price 100+ $1.84 Promotional price 250+ $1.84 Promotional price more…

Buy
  • 811 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought