Low

MULTICOMP  2456  Standoff, Nylon (Polyamide), 8-32, Hex Male-Female, 25.4 mm, MC Hex Nylon Series

MULTICOMP 2456
Technical Data Sheet (122.12KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2456 is a 8-32 male to female Hex Standoff made of natural colour nylon.
  • +85°C Temperature

 

Product Information

Standoff Material:
Nylon (Polyamide)
Thread Size - Metric:
-
Thread Size - Imperial:
8-32
Standoff Type:
Hex Male-Female
Body Length:
25.4mm
Product Range:
MC Hex Nylon Series
External Width:
6.35
Overall Length:
30.16
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standoff, Brass, 6-32, Hex Male-Female, 25.4 mm, Hex Brass Series

ABBATRON HH SMITH

10 in stock

Price for: Pack of 100

1+ $163.43 50+ $155.19 300+ $148.86

Buy

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 20.65 mm, 632-AL-7 Series

RAF ELECTRONIC HARDWARE

646:  in stock

Price for: Each

1+ $0.615 100+ $0.489 500+ $0.456 1000+ $0.42

Buy
8001Q

STDF AL HEX

ABBATRON HH SMITH

0

Price for: Each

1+ $1.30 2500+ $1.20 5000+ $1.12

Buy

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 22.225 mm, 632-AL-7 Series

RAF ELECTRONIC HARDWARE

0

Price for: Each

1+ $0.619 100+ $0.492 500+ $0.459 1000+ $0.423

Buy

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 23.825 mm, 632-AL-7 Series

RAF ELECTRONIC HARDWARE

0

Price for: Each

500+ $0.465 1000+ $0.428

Buy

Standoff, Nylon (Polyamide), 6-32, Hex Male-Female, 22.225 mm, 632-N Series

RAF ELECTRONIC HARDWARE

895:  in stock

Price for: Each

100+ $2.97 500+ $2.77 1000+ $2.54

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.