Low

2182-10PK - 

Incandescent Lamp, 14 V, Wire Leaded, T-1 3/4 (5mm), 0.3, 40000 h

2182-10PK - Incandescent Lamp, 14 V, Wire Leaded, T-1 3/4 (5mm), 0.3, 40000 h

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2182-10PK
Newark Part No.:
50N8118
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14V
:
Wire Leaded
:
T-1 3/4 (5mm)
:
0.3
:
40000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2182-10PK is a 14V Incandescent Lamp with wire leaded lamp base. The wire leaded lamp with C-2F filament, 0.3 mean spherical candle power, T-1 3/4 (5mm) bulb, 40000 hours average bulb life.
  • 1.12W Power rating
  • 0.08A Current rating

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.58 $ 2.58
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.58
25 + $2.27
50 + $2.03
100 + $1.77
250 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.