Low

MULTICOMP  12PSB-10PK  Incandescent Lamp, 12 V, Telephone Slide, T-2, 2000, 12000 h

MULTICOMP 12PSB-10PK
Technical Data Sheet (145.72KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 12PSB-10PK is a 2.04W Incandescent Lamp with C-2F filament and #5 telephone slide base.

 

Product Information

Supply Voltage:
12V
Lamp Base Type:
Telephone Slide
Bulb Size:
T-2
MSCP:
2000
Average Bulb Life:
12000h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Incandescent Lamp, 12 V, Telephone Slide, T-2, 2000, 12000 h

CML INNOVATIVE TECHNOLOGIES

0

Price for: Pack of 10

250+ $11.17 500+ $10.79 1000+ $10.31

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.