Low

120MB-10PK - 

Incandescent Lamp, 120 V, BA9s, T-2 1/2, 0.36, 7500 h

120MB-10PK - Incandescent Lamp, 120 V, BA9s, T-2 1/2, 0.36, 7500 h

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
120MB-10PK
Newark Part No.:
53M5049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120V
:
BA9s
:
T-2 1/2
:
0.36
:
7500h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 120MB-10PK is a 120V Incandescent Lamp with BA9s lamp base. The mini bayonet/BA9S lamp with CC-7A filament, 0.36 mean spherical candle power, T-2 1/2 bulb, 7500 hours average bulb life.
  • 3W Power rating
  • 0.025A Current rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

Incandescent Lamp, 120 V, BA9s, T-2, 1200, 5000 h

1,487 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$8.57 $ 8.57
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.57
25 + $7.55
50 + $6.75
100 + $5.88
250 + $5.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.