Low

MULTICOMP  01008  Incandescent Lamp, 24 V, PK22s, T-3 1/2, 150 h

MULTICOMP 01008
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
01008
Newark Part No.:
92N5695
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24V
Lamp Base Type:
PK22s
Bulb Size:
T-3 1/2
MSCP:
-
Average Bulb Life:
150h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.