Low

23.0410-21 - 

CONNECTOR, PANEL MOUNT, BLACK

23.0410-21 - CONNECTOR, PANEL MOUNT, BLACK

The actual product may differ from image shown

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
23.0410-21
Newark Part No.:
98K7136
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPK4 Series
:
32A
:
600VAC
:
Gold Plated Contacts
:
Panel Mount
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/26/18
$10.73 $ 10.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.73
10 + $9.95
30 + $9.17
50 + $8.40
100 + $7.62
500 + $7.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

98K7136 availability

Details: 
When will connector 98K7136 be back in stock if at all?
2 years, 9 months ago
by
BrianP
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This is a Non stocked item & the standard lead time is 13 weeks.
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Your website states they are out of stock.
When will 8 be available?
3 years, 1 month ago
by
brianpatt
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Quantity of 38 of this part will be available for delivery on 23 Jun, 2012. You will get this part as directship product from Farnell UK.
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.780-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98K7136, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.