MULLER  SC28.21  Timeswitch, Programmable, 24 h, 7 Days, 16 mA

MULLER SC28.21

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 38K7496
  • Manufacturer Part No SC28.21

Product Specifications, Documents & More


  • Contact Current Max: 16mA
  • Contact Style: -
  • Controller Output: -
  • SVHC: No SVHC (15-Jun-2015)
  • Time Max: 7Days
  • Time Min: 24h

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $146.79 $146.79

Buy

Price

Quantity List Price
1 - 9 $146.79
10 - 24 $135.96
25 - 49 $125.73
50 - 99 $120.92
100+ $115.51
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought