Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5214-A-4-0
Newark Part No.16F3545
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.100 |
| 100+ | $17.760 |
| 500+ | $16.620 |
| 1000+ | $15.280 |
| 2500+ | $13.940 |
Price for:Each
Minimum: 66
Multiple: 1
$1,260.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5214-A-4-0
Newark Part No.16F3545
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BHook Clips x 2
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-5214-A BNC female breakout to micro plungers
- Constructed with 20AWG tinned copper wire with PVC insulation rated to 105°C
- PVC wire insulation, tarnish-resistant, plated brass BNC female body
- Gold-plated brass BNC female contact, gold-plated beryllium copper plunger contact
- Stainless-steel plunger spring, ABS, nylon housings
- Voltage rating is 300VRMS on centre conductor
- Current rating is 5Amps
- Length is 4”
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
4"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
101.6mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate