Low

MUELLER ELECTRIC  BU-102B-0  Alligator Clip, Plier, Battery, 34.93 mm, 300 A, Black

MUELLER ELECTRIC BU-102B-0
Manufacturer Part No:
BU-102B-0
Newark Part No.:
20J3344
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BU-102B-0 is a heavy-duty Insulated Battery Clip with solder lug connection can be made with up to 0AWG wire. It has glass filled nylon handles, solid copper jaws, buss and lug.

 

Product Information

Connector Type:
Alligator Clip
Jaw Opening Max:
1.375"
Current Rating:
300A
Insulator Colour:
Black
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Test Clip, Heavy Duty, Fully Insulated, 43.18 mm, 500 A, Black

ADAPTIVE INTERCONNECT ELECTRONICS

19 in stock

Price for: Each

1+ $17.17

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.