Low

MOUNTZ  060398  INSULATED TORQUE WRENCH, 0.25IN, 4-20NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOUNTZ
  • Newark Part No.: 49M2276
  • Manufacturer Part No 060398

Product Information


  • Drive Size - Imperial: 1/4"
  • Drive Size - Metric: -
  • Overall Length: 220mm
  • SVHC: To Be Advised
  • Torque Range N-m: 4N-m to 20N-m
  • Torque Range ft-lb: 40in-lb to 80in-lb
  • Torque Tool Style: Wrench

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  130/2066

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $540.00

Buy

Price

Quantity List Price
1+ $540.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought