Low

020067 - 

Torque, Adjustable, 1/4" Drive, 143mm Length, 2cN-m to 135cN-m

020067 - Torque, Adjustable, 1/4" Drive, 143mm Length, 2cN-m to 135cN-m

The actual product may differ from image shown

Manufacturer:
MOUNTZ MOUNTZ
Manufacturer Part No:
020067
Newark Part No.:
49M1776
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
-
:
2cN-m to 135cN-m
:
6.35mm
:
1/4"
:
143mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 020067 is a 1/4-inch female hex internally adjustable preset Torque Limiting Screwdriver designed and manufactured to meet or exceed the accuracy and repeatability requirements of ISO 6789:2003 (6% of setting). Thrust bearings insure that the torque setting is independent of any end load applied by the operator.
  • Provides bi-directional operation and calibrated in either the CW or CCW direction
  • Precision radial ball clutch slips-free when the preset torque is reached preventing over-torqueing
  • Easy torque adjustment
  • Tamper-proof internal adjustment
  • No external adjustment scale - Must be preset using a torque analyser

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$231.00 $ 231.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $231.00