Low

MOTOROLA TWO WAY  DTR550  DIGITAL UHF TWO WAY RADIO

MOTOROLA TWO WAY DTR550
Manufacturer Part No:
DTR550
Newark Part No.:
86T5997
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DTR550 is a Digital On-site Portable 2-way Radio operates at 900MHz and offers enhanced communication options, including digital one-to-one calling and digital one-to-many calling. It also provides enhanced performance with greater coverage, longer battery life and digital audio quality that is loud and clear everywhere you have coverage. Transmits reception and origination information, as well as time/date stamp. Gives extra-long battery life-up to 14.5 hours of operation per full charge. Offers comfort with rubber overmold. Meets military 810 C, D, E and F specifications for shock, vibration, water, dust and temperature extremes. Uses contrast adjustment and backlight timer and provides battery gauge. Stores recent call list-up to last 10 transmissions. Simplifies cloning operation with via optional cable.
  • 900MHz ISM License-free frequency band
  • Digital technology

 

Product Information

Plug Type:
-
For Use With:
Li-Ion battery,3hr desktop charger, plastic swivel holster
Product Range:
-
Features:
Digital UHF, 900MHz, LCD display, cloning capable, up to 150 contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Hobby & Education
  • Consumer Electronics
  • Industrial
  • Communications & Networking

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.