Low

MOODY TOOLS  76-1512  TOOLS, SCRIBER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOODY TOOLS
  • Newark Part No.: 94C5287
  • Manufacturer Part No 76-1512

Product Information


  • Overall Length: 8.625"
  • SVHC: To Be Advised
  • Scriber / Probe Type: Dual Ended Scriber
  • Tool Body Material: Aluminium

Find similar products  grouped by common attribute

Availability

Availability:  17

(Available until stock is exhausted)


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.16

Buy

Price

Quantity List Price
1+ $6.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought