Low

MOODY TOOLS  76-1510  TOOLS, MAGNETIC STAND PRECISION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOODY TOOLS
  • Newark Part No.: 34F559
  • Manufacturer Part No 76-1510

Product Information


  • Overall Length: 8"
  • SVHC: To Be Advised
  • Scriber / Probe Type: Dual Ended Scriber
  • Tool Body Material: Aluminium

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.82

Buy

Price

Quantity List Price
1+ $3.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02M7065
51-1510

51-1510

MOODY TOOLS

Machinist Scriber: fixed straight & 90 bent point

Machinist Scriber: fixed straight & 90 bent point

  Write a Review | Ask a Question

0

1+ $5.32 100+ $4.35 250+ $3.98 500+ $3.70 more…

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought