Low

RTV615-010 - 

Sealant, Silicone Rubber, Electronics, Transparent, 10.01lb

RTV615-010 - Sealant, Silicone Rubber, Electronics, Transparent, 10.01lb

The actual product may differ from image shown

Manufacturer Part No:
RTV615-010
Newark Part No.:
18C5638
Also Known As:
RTV615-1G
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Electronics
:
-
:
Transparent
:
-
:
10.01lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTV615-010 is a Silicone Rubber Compound, clear liquids which cure at room temperature to high strength silicone rubber with the addition of curing agents. These two-component products are supplied with curing agent in matched kits which are designed for use at a convenient 10:1 ratio by weight. These compounds are clear and colorless but differ in low temperature flexibility. All three are low viscosity, easily pourable liquids with nominal viscosities ranging between 3000 and 7000cps. Silicone rubber compounds have been used for protection of electronic components and assemblies against shock, vibration, moisture, ozone, dust, chemicals and other environmental hazards by potting or encapsulation of the components and assemblies.
  • Low viscosity allows easy flow in and around complex parts
  • Excellent electrical insulation and shock resistance
  • Cure rate can be accelerated by heat
  • Will cure in deep sections or enclosed assemblies without exotherm and with low shrinkage
  • Chemical composition contains no solvents for ease of use on production lines
  • Clarity permits visual inspection for easy identification and repair of encapsulated parts
  • 1.02 Specific gravity
  • 19.7kV/mm Electric strength

Applications

Industrial, Maintenance & Repair, Consumer Electronics

Also Known As

RTV615-1G

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$767.91 $ 767.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $767.91
3 + $743.66
5 + $711.33
10 + $650.70
25 + $614.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.