Low

RTV108 10.3 OZ TUBE - 

Sealant, Silicone, 1-Part, Tube, Transparent, 10.3fl.oz (US)

RTV108 10.3 OZ TUBE - Sealant, Silicone, 1-Part, Tube, Transparent, 10.3fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
RTV108 10.3 OZ TUBE
Newark Part No.:
00Z654
Product Range
RTV100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silicone
:
-
:
Tube
:
Transparent
:
10.3fl.oz (US)
:
-
:
RTV100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTV100 series one-component ready-to-use Adhesive Sealant is extremely versatile. They cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapours are released from the sealant surface as a by-product of cure. The RTV102, RTV103, RTV108 and RTV109 sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-levelling sealants are not practical. The RTV112 and RTV118 sealant is self-levelling products which are preferable to paste-consistency sealants when flow into small crevices and hard-to-reach places is desired. The RTV106 sealant is paste-consistency sealant. RTV116 sealant is a self-levelling sealant. Both RTV106 and RTV116 sealants are standard strength high-temperature sealants. It utilizes a moisture cure system, they must not be used in thicknesses of greater than 6mm (1/4 inch).
  • Capability to cure at room temperature and ambient humidity
  • Self adhesion properties
  • Low temperature flexibility
  • High temperature performance
  • Excellent weatherability and ozone and chemical resistance
  • Excellent electrical insulation properties

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

48 Further stock expected to ship on Jun 10, 2018

More stock available week commencing 8/20/18
$50.13 $ 50.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $58.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.