Low

RTV102-10.30Z-12T - 

Sealant, Silicone, 1-Part, Tube, White, 10.3fl.oz (US)

RTV102-10.30Z-12T - Sealant, Silicone, 1-Part, Tube, White, 10.3fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
RTV102-10.30Z-12T
Newark Part No.:
00Z652
Product Range
RTV100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silicone
:
-
:
Tube
:
White
:
10.3fl.oz (US)
:
-
:
RTV100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTV100 series one-component ready-to-use Adhesive Sealant is extremely versatile. They cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapours are released from the sealant surface as a by-product of cure. The RTV102, RTV103, RTV108 and RTV109 sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-levelling sealants are not practical. The RTV112 and RTV118 sealant is self-levelling products which are preferable to paste-consistency sealants when flow into small crevices and hard-to-reach places is desired. The RTV106 sealant is paste-consistency sealant. RTV116 sealant is a self-levelling sealant. Both RTV106 and RTV116 sealants are standard strength high-temperature sealants. It utilizes a moisture cure system, they must not be used in thicknesses of greater than 6mm (1/4 inch).
  • Capability to cure at room temperature and ambient humidity
  • Self adhesion properties
  • Low temperature flexibility
  • High temperature performance
  • Excellent weatherability and ozone and chemical resistance
  • Excellent electrical insulation properties

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$85.18 $ 85.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.18
5 + $63.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What does suffix 'T' denote (part number RTV102-10.30Z-12T) ?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It stands for TUBE...
3 months ago
by
cbender
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suffix 12T means adesive comes in a tube which needs to be used with a dispensing gun.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.485-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_00Z652, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.