Low

95501-6669 - 

Modular Connector, Cat3, RJ12, Jack, 6 Contacts, 6 Positions, 1 Ports

95501-6669 - Modular Connector, Cat3, RJ12, Jack, 6 Contacts, 6 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
95501-6669
Newark Part No.:
57R3665
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 95501-6669 is a right angle Modular Jack with gold-plated copper alloy contacts and surface mount termination, can be used with 90075 series parts. This 95501 series low profile jack is made of high temperature thermoplastic, mates with 90075 modular plug.
  • Black colour
  • UL94V-0 Flammability rating
  • 1.5A Current rating per contact
  • 125VDC Voltage rating
  • -40 to 85°C Temperature range

Applications

Industrial

Product Information

:
RJ12
:
-
:
Jack
:
6Contacts
:
6Positions
:
1Ports
:
Cat3
:
Surface Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.774 $ 0.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.86
10 + $0.787
100 + $0.674
500 + $0.562
1000 + $0.514
5000 + $0.449
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.