Low

MOLEX  92315-1610  CABLE ASSEMBLY, FLAT, 16WAY, 100MM

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92315-1610
Newark Part No.:
19J6976
Technical Datasheet:
See all Technical Docs
MOLEX 92315-1610
Video

The actual product may differ from image shown

Product Information

Connector Type A:
Picoflex, PF-50 Socket
Connector Type B:
Picoflex, PF-50 Socket
No. of Positions:
16Positions
Cable Length - Imperial:
4"
Cable Length - Metric:
100mm
Connector Pitch:
1.27mm
Cable Pitch:
1.27mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.