Low

MOLEX  90131-0127  Header Connector,PCB Mount,RECEPT,14 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

MOLEX-90131-0127-Header Connector,PCB Mount,RECEPT,14 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 46M4965
  • Manufacturer Part No 90131-0127

Availability

Availability:  2,346

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.73

Buy

Price

Quantity List Price
1 - 624 $1.73
625 - 1249 $1.70
1250 - 2499 $1.64
2500 - 4999 $1.60
5000 - 9999 $1.48
10000 - 24999 $1.41
25000+ $1.38

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60H4446
90131-0127

90131-0127

MOLEX

WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM

WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Product Range:C-Grid III 90131 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.48 10+ $1.20 100+ $1.05 500+ $0.943 More Pricing

Buy
 
Check more stock
  • 3,600 Further stock expected to ship on Apr 9, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
Contact me when back in stock

Associated Products


Customers Also Bought