Low

MOLEX  89762-1402  SMA STR PLUG TO SMP STR JACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54X7326
  • Manufacturer Part No 89762-1402

Product Information


  • Cable Length - Imperial: 12"
  • Cable Length - Metric: 304.8mm
  • Connector Type A: SMA Straight Plug
  • Connector Type B: SMP Jack
  • Jacket Color: -
  • SVHC: To Be Advised

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 12/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $72.06 $72.06

Buy

Price

Quantity List Price
1 - 24 $72.06
25 - 49 $68.77
50 - 99 $66.94
100 - 249 $64.74
250+ $62.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62X4090
8976-21402

8976-21402

MOLEX

RF / Coaxial Cable Assembly, SMA Straight Plug, SMP Straight Jack, 1 ft, 305 mm, Blue

CABLE ASSEMBLY, COAXIAL, SMA PLUG-SMP JACK, 304.8MM, BLUE; Connector Type A:SMA Straight Plug; Connector Type B:SMP Straight Jack; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Color:Blue; Impedance:50ohm ;RoHS Compliant: Yes

Awaiting Delivery

1+ $57.38 2+ $55.66 5+ $53.99 10+ $52.37 More pricing

Buy
 
Check more stock
    More stock available week commencing 10/5/15
Contact me when back in stock

Associated Products


Customers Also Bought