Low

89485-8000 - 

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

89485-8000 - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
89485-8000
Newark Part No.:
86T5227
Product Range
89485 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
89485 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.35 $ 1.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.35
10 + $1.19
100 + $1.08
500 + $0.923
1000 + $0.787
5000 + $0.722
10000 + $0.706
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.