Low

MOLEX  88941-6100  LEAD, PICO-SPOX, 300MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 15R3243
  • Manufacturer Part No 88941-6100

Product Information


  • Cable Length - Imperial: 11.811"
  • Cable Length - Metric: 0.3m
  • Connector Type A: Pico-SPOX Crimp Terminal
  • Connector Type B: Pico-SPOX Crimp Terminal
  • Jacket Color: Black
  • SVHC: To Be Advised

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $0.655

Buy

Price

Quantity List Price
1 - 249 $0.655
250 - 499 $0.495
500 - 999 $0.441
1000 - 4999 $0.397
5000+ $0.361

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought