MOLEX  88768-9810  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.5 ft, 2 m, Black

MOLEX 88768-9810

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57R2986
  • Manufacturer Part No 88768-9810

Product Overview


The 887689810 is a 2m shielded Cable Assembly, 88768 series, HDMI A male to HDMI A male connectors, high performance alloy (HPA), gold-plated mating, tin-plated termination and high temperature thermoplastic, low density polyethylene resin.
  • Through hole termination interface
  • 100Ω Impedance
  • 0.5A Maximum current per contact
  • 40V Maximum voltage
  • 1mm Pitch, mating interface

Applications

Multimedia
Back to top

Product Specifications, Documents & More


  • Cable Length - Imperial: 6.5ft
  • Cable Length - Metric: 2m
  • Connector Type A: HDMI Plug
  • Connector Type B: HDMI Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1003
  •  132/1012

Availability

Availability:  277


  • 277 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.40 $10.4

Buy

Price

Quantity List Price
1 - 4 $10.40
5 - 9 $10.08
10 - 24 $9.62
25 - 49 $9.33
50 - 99 $8.63
100 - 199 $8.06
200 - 499 $7.02
500+ $6.90
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought