Low

MOLEX  88768-9800  HDMI Cable Assembly

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 25M5765
  • Manufacturer Part No 88768-9800

Product Information


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: HDMI Type A Plug
  • Connector Type B: HDMI Type A Plug
  • Jacket Color: Natural
  • SVHC: To Be Advised

Features:

  • Compact and user-friendly design
  • 5 Gbps
  • HDMI to DVI cables
  • Mounting flange
  • Triad signal layout
  • Triad signal layout

Availability

Availability:  40

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.53

Buy

Price

Quantity List Price
1 - 4 $10.53
5 - 9 $10.06
10 - 24 $9.61
25 - 49 $8.78
50 - 99 $8.24
100 - 199 $7.32
200 - 499 $6.64
500+ $6.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought