Low

MOLEX  88768-9800  Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 3.3 ft, 1 m, Natural

MOLEX 88768-9800
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
88768-9800
Newark Part No.:
18K8445
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
HDMI A Plug
Connector Type B:
HDMI A Plug
Cable Length - Imperial:
3.3ft
Cable Length - Metric:
1m
Jacket Color:
Natural
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.