Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
74320-1004
|
MOLEX
CONNECTOR, DVI, RCPT, 29POS
Series:MicroCross DVI; DVI Configuration:Integrated Analog & Digital (DVI-I); Gender:Receptacle; No. of Contacts:29; Contact Termination:Through Hole Right Angle;
|
617
|
Price For:
1 Each
|
1+
|
$3.18
|
|
|
10+
|
$3.08
|
|
|
25+
|
$2.99
|
|
|
50+
|
$2.90
|
|
|
more...
|
|
|
|
617 available to ship today
|
|
|
SPC19948
|
MULTICOMP (FORMERLY FROM SPC)
DVI-D CABLE, 6FT, 28AWG, BLACK
Cable Length - Imperial:72"; Cable Length - Metric:1.83m; Connector Type A:DVI-D Single Link Plug; Connector Type B:DVI-D Single Link Plug; Jacket Color:Black;
|
145
|
Price For:
1 Each
|
1+
|
$15.89
|
|
|
25+
|
$15.03
|
|
|
50+
|
$12.99
|
|
|
100+
|
$12.09
|
|
|
more...
|
|
|
|
145 available to ship today
|
|
|
SPC19947
|
MULTICOMP (FORMERLY FROM SPC)
DVI-D CABLE, 10FT, 28AWG, BLACK
Cable Length - Imperial:120"; Cable Length - Metric:3.05m; Connector Type A:DVI-D Single Link Plug; Connector Type B:DVI-D Single Link Plug; Jacket Color:Black;
|
121
|
Price For:
1 Each
|
1+
|
$21.78
|
|
|
25+
|
$20.61
|
|
|
50+
|
$17.80
|
|
|
100+
|
$16.58
|
|
|
more...
|
|
|
|
121 available to ship today
|
|
|
88741-8011
|
MOLEX
DVI MALE CABLE ASSEMBLY, 3M, PARCHMENT WHITE
Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Color:White;
|
470
|
Price For:
1 Each
|
1+
|
|
|
|
5+
|
$30.12
|
|
|
10+
|
$30.12
|
|
|
25+
|
$30.12
|
|
|
more...
|
|
|
While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.
- Non-Cancelable/Non-Returnable
470 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=59J1964&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----