Low

MOLEX  88741-8120  Audio / Video Cable Assembly, DVI-D Plug, DVI-D Plug, 16 ft, 5 m, Black

MOLEX 88741-8120
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
88741-8120
Newark Part No.:
39K0490
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
DVI-D Plug
Connector Type B:
DVI-D Plug
Cable Length - Imperial:
16ft
Cable Length - Metric:
5m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.