Low

MOLEX  88741-8120  DVI_D - DVI_D DUAL LINK CABLE 5M BLK

MOLEX-88741-8120-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94M2322
  • Manufacturer Part No 88741-8120

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $120.13

Buy

Price

Quantity List Price
1 - 49 $120.13
50 - 99 $116.55
100 - 199 $113.03
200 - 499 $109.64
500 - 999 $99.68
1000 - 2499 $90.63
2500 - 4999 $82.37
5000+ $74.88

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
39K0490
88741-8120

88741-8120

MOLEX

LEAD, DVI-D TO DVI-D DUAL LINK, 5M

LEAD, DVI-D TO DVI-D DUAL LINK, 5M; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Cable Assembly Type:Computer; Cable Length:5m; Colour:Black; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $58.14 10+ $54.73 25+ $53.02 50+ $49.61 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
  • 1 Further stock expected to ship on Dec 4, 2014
  • Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought