Low

MOLEX  88208-0016  RIBBON CABLE, IDT, 8WAY, 30.5M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 35M3457
  • Manufacturer Part No 88208-0016

Product Information


  • Conductor Area CSA: 0.124mm²
  • Conductor Size AWG: 26AWG
  • Jacket Color: Grey
  • Jacket Material: -
  • No. of Conductors: 8
  • Pitch Spacing: 2.54mm
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.5m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $122.83

Buy

Price

Quantity List Price
1 - 24 $122.83
25 - 49 $116.37
50 - 99 $111.29
100 - 249 $107.59
250+ $104.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought