Low

87568-1074 - 

Wire-To-Board Connector, 2 mm, 10 Contacts, Receptacle, Milli-Grid 87568 Series, IDC / IDT, 2 Rows

87568-1074 - Wire-To-Board Connector, 2 mm, 10 Contacts, Receptacle, Milli-Grid 87568 Series, IDC / IDT, 2 Rows
87568-1074 - Wire-To-Board Connector, 2 mm, 10 Contacts, Receptacle, Milli-Grid 87568 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87568-1074
Newark Part No.:
08N1386
Product Range
Milli-Grid 87568 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2mm
:
10Contacts
:
Receptacle
:
Milli-Grid 87568 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

273 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.04 $ 2.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.04
10 + $1.82
100 + $1.58
500 + $1.32
1000 + $1.13
5000 + $0.99
10000 + $0.977
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable flat ribbon cable for IDC socket (part number 87568-1074)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this IDC socket is 3625-10 30MTR from 3M. It is a 10 way unshielded flat ribbon cable with 1mm pitch spacing.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a strain relief for IDC socket (part number 87568-1074)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of strain relief which can be used with this IDC socket is 87569-1010 from Molex.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.524-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08N1386, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.