Low

MOLEX  874390200  WIRE-BOARD CONNECTOR, RECEPTACLE, 2 POSITION, 1.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 09J7511
  • Manufacturer Part No 874390200

Product Information


  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 1.5mm
  • Product Range: Pico-SPOX 87439 Series
  • SVHC: To Be Advised
  • Series: Pico-SPOX

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
10 - 49 $0.207
50 - 99 $0.154
100 - 249 $0.144
250 - 499 $0.128
500 - 999 $0.121
1000+ $0.081

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought