Low

MOLEX  85759-1001  MAGNETIC MODULAR JACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 78R3035
  • Manufacturer Part No 85759-1001

Product Information


  • Connector Type: RJ45
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Gender: Jack
  • LAN Category: Cat5e
  • No. of Contacts: 8
  • No. of Ports: 1
  • No. of Positions: 8
  • SVHC: To Be Advised
  • Series: HyperJack PoE+

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/835

Availability

Availability:  451


  • 451 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.50

Buy

Price

Quantity List Price Your Price
1 - 9 $13.24 Promotional price $9.50
10 - 99 $11.71 Promotional price $9.50
100 - 249 $11.30 Promotional price $9.50
250 - 499 $10.90 Promotional price $9.50
500 - 999 $10.50 Promotional price $9.50
1000 - 2499 $10.33 Promotional price $9.50
2500 - 4999 $10.01 Promotional price $9.50
5000 - 999999999 $9.69 Promotional price $9.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 9 months ago
by
botz
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought