Low

MOLEX  84702-0006  Sealed Ethernet, 8 Contact, Receptacle, RJ45, 84702 Series, Panel Mount, Gold Plated Contacts

MOLEX 84702-0006
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
84702-0006
Newark Part No.:
25M5442
Product Range
84702 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 84702-0006 is a RJ-45 punchdown Panel Mount Receptacle with gold-plated phosphor bronze contacts.
  • Straight orientation
  • External thread coupling
  • 1" - 14 UNC Mounting thread size
  • 1.5A Maximum current per contact
  • 125V Maximum voltage
  • IP67 Protection

Product Information

No. of Contacts:
8 Contact
Gender:
Receptacle
Connector Type:
RJ45
Product Range:
84702 Series
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.