New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 83424-9021 - SOCKET WITH LEAD, MICRO D, 25WAY

MOLEX83424-9021
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
24M9899
Manufacturer Part No:
83424-9021

Technical Data Sheet (76.91KB) EN
Technical Data Sheet (76.91KB) EN

Product Information
  • SOCKET WITH LEAD, MICRO D, 25WAY
  • Connector Type A: Micro-D Plug, 25 Way
  • Connector Type B: Pigtail
  • No. of Contacts: 25
  • Cable Length - Imperial: 72.5"
  • Cable Length - Metric: 1.841m
  • Jacket Colour: Black
  • Approval Bodies: CSA, UL
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 133 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $66.95  

  1. Qty

Price

Qty Price
1  - 24 $66.95
25  - 49 $63.42
50  - 99 $60.65
100  - 249 $58.64
250+  $45.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

83424-9021

MOLEX

CMD CBL RCPT ASY 25POS 72 INCH SNGL END

78
Price
For: 1 Each
1+
$101.67
25+
$98.63
50+
$95.68
100+
$92.80
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (Microminiature D) OR (83424-9021)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$101.67