Low

MOLEX  83424-9021  CMD CBL RCPT ASY 25POS 72 INCH SNGL END

MOLEX-83424-9021-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 93M7124
  • Manufacturer Part No 83424-9021

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $101.67

Buy

Price

Quantity List Price
1 - 24 $101.67
25 - 49 $98.63
50 - 99 $95.68
100 - 249 $92.80
250 - 499 $74.28
500 - 999 $67.49
1000 - 2499 $61.38
2500+ $58.44

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24M9899
83424-9021

83424-9021

MOLEX

SOCKET WITH LEAD, MICRO D, 25WAY

SOCKET WITH LEAD, MICRO D, 25WAY; Connector Type A:Micro-D Plug, 25 Way; Connector Type B:Free Ends; No. of Contacts:25; Cable Length - Imperial:72.5"; Cable Length - Metric:1.841m; Jacket Colour:Black; Approval Bodies:CSA, UL; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

93

1+ $61.25 25+ $58.03 50+ $55.49 100+ $53.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Customers Also Bought