Low

MOLEX  83422-9018  CMD CBL RCPT ASY 15POS 72 INCH SNGL END

MOLEX-83422-9018-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 93M7110
  • Manufacturer Part No 83422-9018

Product Information


Availability

Availability:  331

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $85.07

Buy

Price

Quantity List Price
1 - 24 $85.07
25 - 49 $82.54
50 - 99 $80.06
100 - 249 $77.66
250 - 499 $62.13
500 - 999 $56.43
1000 - 2499 $51.32
2500 - 999999999 $48.92

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24M9898
83422-9018
Drawing Technical Data Sheet}  

83422-9018

MOLEX

CABLE ASSY, MICRO D-PIGTAIL, 6.04FT, BLK

CABLE ASSY, MICRO D-PIGTAIL, 6.04FT, BLK; No. of Contacts:15; Cable Length - Imperial:6.04ft; Cable Length - Metric:1.84m; Connector Type A:Micro-D Straight 15 Position Plug; Connector Type B:Free / Stripped End; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

467

1+ $75.52 10+ $66.09 100+ $58.69

Buy
  • 467 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Customers Also Bought