Low

MOLEX  79758-0001  CRIMP LEAD, SKT, MINI-FIT, 150MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 46W6202
  • Manufacturer Part No 79758-0001

Product Information


  • Cable Length - Imperial: 0.49ft
  • Cable Length - Metric: 0.15m
  • Connector Type A: Crimp Socket
  • Connector Type B: Crimp Socket
  • Jacket Color: -
  • No. of Branches: 1
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  578

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.434

Buy

Price

Quantity List Price
1 - 249 $0.434
250 - 499 $0.328
500 - 999 $0.292
1000 - 4999 $0.263
5000+ $0.239

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought