Low

78727-0001 - 

Memory Socket, 78727 Series, SIM Socket, 6 Contacts, Copper, Gold Plated Contacts

78727-0001 - Memory Socket, 78727 Series, SIM Socket, 6 Contacts, Copper, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78727-0001
Newark Part No.:
28W2564
Product Range
78727 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 78727-0001 is a push-pull style micro-SIM Card Socket with detect switch. It combine best-in-class features including the lowest (1.40mm) profile height with unique card-detect-and-activation mechanism. Ideal for ultra-slim smartphones, tablet PCs, mobile Wi-Fi devices and GSM/UMTS modems.
  • Miniature Footprint with High, Normal Force Delivering Robust Terminal-to-card Connectivity
  • High Electrical Reliability
  • Proprietary Socket-Damage-Prevention Design
  • Anti-short Capabilities
  • Wide Finger Areas for Easy Card Insertion and Removal

Applications

Consumer Electronics, Computers & Computer Peripherals, Wireless

Product Information

:
78727 Series
:
SIM Socket
:
6Contacts
:
Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1200+ $0.726 2400+ $0.598 4800+ $0.577 9600+ $0.536

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

205 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.52 $ 1.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.52
10 + $1.22
100 + $1.05
500 + $0.912
1000 + $0.846
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.