Low

78723-1001 - 

Memory Socket, SIM Socket, 6 Contacts, Copper, Gold Plated Contacts

78723-1001 - Memory Socket, SIM Socket, 6 Contacts, Copper, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78723-1001
Newark Part No.:
28W2563
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 78723-1001 is a 6-way surface mount push-pull Micro-SIM Card Socket with spring tab, gold-plated copper contact. Horizontal entry angle, normal PCB mounting side and PCB retention.
  • 0.5A/contact Current rating
  • 5VDC Maximum voltage
  • 500 Mating cycles durability
  • -40 to +85°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
SIM Socket
:
6Contacts
:
Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,414 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$1.11 $ 1.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.11
10 + $0.928
25 + $0.902
50 + $0.877
100 + $0.851
500 + $0.696
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.