Low

78500-0001 - 

I/O Connector, 16 Contacts, Receptacle, SATA, Surface Mount, 78500 Series, PCB Mount

78500-0001 - I/O Connector, 16 Contacts, Receptacle, SATA, Surface Mount, 78500 Series, PCB Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78500-0001
Newark Part No.:
78R3004
Product Range
78500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 78500-0001 is a 1-row vertical micro serial ATA Connector PCB Receptacle for board-to-board, signal applications. It is made of copper alloy and high temperature thermoplastic with gold plating on mating area and tin plating on termination. It mates with parts 78103 micro SATA device plugs.
  • 1.5A Maximum current per contact
  • 0 to 55°C Operating temperature range
  • 500 Maximum mating cycles durability
  • Surface mount style termination interface

Applications

Industrial

Product Information

:
16Contacts
:
Receptacle
:
SATA
:
Surface Mount
:
78500 Series
:
PCB Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.29 $ 4.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1350 Minimum: 2700
Quantity Price
2700 + $4.29
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.