Low

76650-0095 - 

Connector Kit, Wire To Board, 21-Pcs of Crimp Terminals, 3-Circuit, 0.156" Pitch Receptacle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0095
Newark Part No.:
15R8175
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 76650-0095 is a 0.156 pitch receptacle and terminals with 3-circuit Connector Kit. It can be used to create thousands of different configurations, KK has become known as a versatile interconnecting system developed to meet the challenge of modularization. Cantilever design provides high contact pressure, wiping action cleans oxides when connector is mated.
  • Standard cantilever terminals
  • 24 to 18AWG Wire

Applications

Industrial

Contents

21 Crimp terminals, 3-circuit, 0.156" Pitch receptacle.

Product Information

:
Wire To Board
:
21-Pcs of Crimp Terminals, 3-Circuit, 0.156" Pitch Receptacle
:
KK Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$2.86 $ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.17
10 + $2.84
25 + $2.80
50 + $2.75
100 + $2.71
250 + $2.66
500 + $2.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.